Onsemi LA6581T-TE-L-H technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6581T-TE-L-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.