Onsemi LA6581U-TE-L-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 16V |
| Output Current | 360mA |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6581U-TE-L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.