Onsemi LA6584JA-ZH technical specifications.
| Package/Case | LSSOP |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current per Channel | 1.2A |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6584JA-ZH to view detailed technical specifications.
No datasheet is available for this part.