The LA72715NV-MPB-E is an 8-bit decoder from Onsemi, available in a 60-piece SSOP package. It is designed to operate within a temperature range of up to 80°C and is compliant with RoHS regulations. This decoder can handle a maximum power dissipation of 203mW and is suitable for use with supply voltages between 4.5V and 5.5V.
Onsemi LA72715NV-MPB-E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Max Operating Temperature | 80°C |
| Max Power Dissipation | 203mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | LA72715NV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA72715NV-MPB-E to view detailed technical specifications.
No datasheet is available for this part.