Onsemi LA72910VL-MPB-E technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 300mW |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA72910VL-MPB-E to view detailed technical specifications.
No datasheet is available for this part.