Onsemi LA73076V-TLM-E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 6.7dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA73076V-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.