Onsemi LB11683V-TLM-E technical specifications.
| Package/Case | LSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11683V-TLM-E to view detailed technical specifications.
No datasheet is available for this part.