Onsemi LB11685VH-MPB-H technical specifications.
| Package/Case | HSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11685VH-MPB-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
