
Onsemi LB11822-E technical specifications.
| Package/Case | SDIP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 3.1A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11822-E to view detailed technical specifications.
No datasheet is available for this part.