Onsemi LB11851FA-AH technical specifications.
| Interface | PWM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Supply Current | 6.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11851FA-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.