Onsemi LB11961RM-TLM3-H technical specifications.
| Package/Case | HSSOP |
| Interface | Parallel |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11961RM-TLM3-H to view detailed technical specifications.
No datasheet is available for this part.