
Onsemi LB1846MC-ZH technical specifications.
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 800mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 870mW |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1846MC-ZH to view detailed technical specifications.
No datasheet is available for this part.
