
Onsemi LB1848M-TLM-E technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 800mA |
| Packaging | Cut Tape |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1848M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
