Onsemi LB1923M-MPB-E technical specifications.
| Package/Case | BQFP |
| Interface | Parallel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1923M-MPB-E to view detailed technical specifications.
No datasheet is available for this part.