Onsemi LB1935T-TLM-E technical specifications.
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1935T-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
