Onsemi LC01707PLF-MPB-H technical specifications.
| Package/Case | VQFN |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 429 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC01707PLF-MPB-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.