
Onsemi LC709006A-E technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC709006A-E to view detailed technical specifications.
No datasheet is available for this part.
