Onsemi LC709202FRD-02-PH technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.5V |
| Output Current | 3mA |
| Output Voltage | 400mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC709202FRD-02-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.