Onsemi LC717A00ARZ-NH technical specifications.
| Interface | I2C, SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 740uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC717A00ARZ-NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.