Onsemi LC72725KMA-ZH technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 140mW |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72725KMA-ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
