Onsemi LC72725KV-MPB-E technical specifications.
| Package/Case | SSOP |
| Gain | 31dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72725KV-MPB-E to view detailed technical specifications.
No datasheet is available for this part.