
The LC74731W-9818-E is a 16-bit LED driver from Onsemi, featuring 288 segments and a resolution of 16 bits. It operates within a temperature range of -30°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a maximum power dissipation of 275mW, with a supply current of 1uA.
Onsemi LC74731W-9818-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Number of Segments | 288 |
| Package Quantity | 500 |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC74731W-9818-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.