Onsemi LC74731WS-9818-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 275mW |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC74731WS-9818-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
