
Display Drivers & Controllers
Onsemi LC74781M-9017-TLM-E technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 350mW |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Resolution | 8b |
| Series | LC74781M-9017-TLM-E |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC74781M-9017-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
