Onsemi LC75725E-TLA-E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 5.5V |
| Number of Segments | 43 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75725E-TLA-E to view detailed technical specifications.
No datasheet is available for this part.