Onsemi LC75821ED-E technical specifications.
| Package/Case | BQFP |
| Display Type | LCD |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75821ED-E to view detailed technical specifications.
No datasheet is available for this part.