The LC75829PWH-H is a lead free LED driver from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 600kHz and has a maximum power dissipation of 200mW. The device is RoHS compliant and is available in a package quantity of 50. It is part of the LC75829PW series.
Onsemi LC75829PWH-H technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Segments | 208 |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LC75829PW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75829PWH-H to view detailed technical specifications.
No datasheet is available for this part.