The LC75853NW-E is a surface mount LCD display controller from Onsemi, packaged in a 500-count tray. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The device requires a 6V operating supply voltage and has an operating supply current of 300uA, with a maximum supply current of 700uA. It features a serial interface and supports up to 126 segments, with a maximum frequency of 45.6kHz.
Onsemi LC75853NW-E technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Max Frequency | 45.6kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 700uA |
| Mount | Surface Mount |
| Number of Segments | 126 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75853NW-E to view detailed technical specifications.
No datasheet is available for this part.