The LC75853NWHS-E is a serial LCD controller from Onsemi. It features a LQFP package and operates over a temperature range of -40°C to 85°C. The device is designed for surface mount applications and has a maximum operating supply current of 300uA. It is available in trays of 500 units.
Onsemi LC75853NWHS-E technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75853NWHS-E to view detailed technical specifications.
No datasheet is available for this part.