The LC75879PTH-H is a 272-cell counter from Onsemi, packaged in a halogen-free and lead-free TQFP. It operates within a temperature range of -40°C to 85°C and can handle up to 200mW of power dissipation. The device is designed to work with a 6.3V supply voltage and has a maximum frequency of 600kHz.
Onsemi LC75879PTH-H technical specifications.
| Package/Case | TQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Segments | 272 |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75879PTH-H to view detailed technical specifications.
No datasheet is available for this part.