The LC75883W-E is a surface mount LCD display driver from Onsemi, packaged in LQFP. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The device has a serial interface and a maximum operating frequency of 45.6kHz. It requires an operating supply voltage of 6V and consumes 230uA of current. The display driver is not radiation hardened and is available in tray packaging.
Onsemi LC75883W-E technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Max Frequency | 45.6kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Segments | 171 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75883W-E to view detailed technical specifications.
No datasheet is available for this part.