Onsemi LC87F2708AUMD-ZE technical specifications.
| Data Bus Width | 8b |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F2708AUMD-ZE to view detailed technical specifications.
No datasheet is available for this part.