Onsemi LC87F5NC8AU-QIP-E technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 8b |
| Interface | UART, USART, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Memory Size | 128KB |
| Memory Type | FLASH, , ROM |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Programmable I/O | 89 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4096B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F5NC8AU-QIP-E to view detailed technical specifications.
No datasheet is available for this part.