The LC87F5NC8AVU-QIP-E is a surface mount microcontroller from Onsemi, featuring 88 I/Os, a BQFP package, and a memory size of 128KB. It supports UART and USART interfaces, as well as internal oscillators. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. Additionally, it includes peripherals such as PWM and WDT.
Onsemi LC87F5NC8AVU-QIP-E technical specifications.
| Package/Case | BQFP |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F5NC8AVU-QIP-E to view detailed technical specifications.
No datasheet is available for this part.