
Onsemi LE24C023M-TLM-E technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE24C023M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
