Onsemi LE24L042CS-LV-TFM-E technical specifications.
| Access Time | 900ns |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE24L042CS-LV-TFM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.