Onsemi LED56F_Q technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Operating Supply Voltage | 1.7V |
| Packaging | Bulk |
| Series | LED56 |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LED56F_Q to view detailed technical specifications.
No datasheet is available for this part.