
Onsemi LF353M_Q technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Slew Rate | 13V/µs |
| Supply Current | 6.5mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LF353M_Q to view detailed technical specifications.
No datasheet is available for this part.
