Onsemi LM201ADR2G/BKN technical specifications.
| Package/Case | SOIC |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Slew Rate | 10V/µs |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM201ADR2G/BKN to view detailed technical specifications.
No datasheet is available for this part.