
The LM224AN quad op-amp from Onsemi features a 100dB voltage gain, 80nA input bias current, and 3mV input offset voltage. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The device is available in a DIP package and is powered by a 15V supply voltage, drawing a maximum supply current of 1.2mA.
Onsemi LM224AN technical specifications.
| Package/Case | DIP |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM224AN to view detailed technical specifications.
No datasheet is available for this part.
