The LM248M is a 4-channel op-amp from Onsemi with a gain bandwidth product of 1MHz and an input bias current of 200nA. It operates over a temperature range of -25°C to 85°C and is available in a SOP package. The device has a voltage gain of 104.08dB and a slew rate of 0.5V/µs. The LM248M is not RoHS compliant.
Onsemi LM248M technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 4 |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 4.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM248M to view detailed technical specifications.
No datasheet is available for this part.