
The LM248MX is a 4-channel bipolar operational amplifier with a gain bandwidth product of 1MHz. It features an input bias current of 200nA and an input offset voltage of 6mV. The device can operate with a maximum dual supply voltage of 18V and has a slew rate of 0.5V/µs. The LM248MX is packaged in a SOP package and is available in tape and reel packaging. It can operate over a temperature range of -25°C to 85°C.
Onsemi LM248MX technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Slew Rate | 0.5V/µs |
| Supply Current | 4.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM248MX to view detailed technical specifications.
No datasheet is available for this part.
