Onsemi LM2576TVADJG technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Switching Frequency-Max | 52kHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2576TVADJG to view detailed technical specifications.
No datasheet is available for this part.