The LM2902MX/BKN is a dual operational amplifier from Onsemi, packaged in a surface mount SOIC package. It operates over a supply voltage range of 1.5V to 13V and can withstand temperatures from -40°C to 85°C. This device features a voltage gain of 100dB.
Onsemi LM2902MX/BKN technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2902MX/BKN to view detailed technical specifications.
No datasheet is available for this part.