
The LM2931AZ5XA is a single output voltage regulator from Onsemi with an input bias current of 100uA and a maximum input voltage of 33V. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a fixed output voltage of 5V and an output current of 600mA.
Onsemi LM2931AZ5XA technical specifications.
| Input Bias Current | 100uA |
| Max Input Voltage | 33V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931AZ5XA to view detailed technical specifications.
No datasheet is available for this part.