Onsemi LM293AMX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 18mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Quiescent Current | 2.5mA |
| Response Time | 1400ns |
| RoHS Compliant | Yes |
| Series | LM293 |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM293AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
