
The LM293MX dual operational amplifier from Onsemi features an input bias current of 250nA and an input offset voltage of 5mV. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 480mW. The device is available in a SOP package and is packaged on tape and reel.
Onsemi LM293MX technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 480mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Response Time | 1.4us |
| RoHS Compliant | No |
| Series | LM293 |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM293MX to view detailed technical specifications.
No datasheet is available for this part.
