Onsemi LM317MDT-TR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.