
Onsemi LM336BZ-2.5 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 2.49V |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | LM336 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM336BZ-2.5 to view detailed technical specifications.
No datasheet is available for this part.
