Onsemi LM393AM_Q technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Number of Channels | 2 |
| Output Current per Channel | 18mA |
| Package Quantity | 8100 |
| Packaging | Rail/Tube |
| Response Time | 1.3us |
| Series | LM393 |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM393AM_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.